
RNCL2512JT51L0 | |
|---|---|
DigiKey Part Number | 738-RNCL2512JT51L0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCL2512JT51L0 |
Description | RES, PULSE, 2512, 0.051 OHM, 5%, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.051 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCL2512JT51L0 Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Power (Watts) | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,13209 € | 1.056,72 € |
| Unit Price without VAT: | 0,13209 € |
|---|---|
| Unit Price with VAT: | 0,15719 € |

