


RNCL2512FT50R0 | |
|---|---|
DigiKey Part Number | 738-RNCL2512FT50R0TR-ND - Tape & Reel (TR) 738-RNCL2512FT50R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNCL2512FT50R0 |
Description | RES, CS, 2512, 50 OHM, 1%, 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCL2512FT50R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17960 € | 4,49 € |
| 50 | 0,16980 € | 8,49 € |
| 100 | 0,16040 € | 16,04 € |
| 250 | 0,14916 € | 37,29 € |
| 500 | 0,14148 € | 70,74 € |
| 1.000 | 0,13452 € | 134,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12268 € | 490,72 € |
| 8.000 | 0,11772 € | 941,76 € |
| 12.000 | 0,11510 € | 1.381,20 € |
| 20.000 | 0,11206 € | 2.241,20 € |
| 28.000 | 0,11022 € | 3.086,16 € |
| 40.000 | 0,10839 € | 4.335,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

