RNCL2512FT1R00 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


C&B/RESI
In Stock: 2.248
Unit Price: 0,41000 €
Datasheet
1 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Pulse Withstanding Thin Film
RNCL Series Thin Film High Power Anti-Surge Chip | DigiKey

RNCL2512FT1R00

DigiKey Part Number
738-RNCL2512FT1R00TR-ND - Tape & Reel (TR)
738-RNCL2512FT1R00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNCL2512FT1R00
Description
RES, CS, 2512, 1 OHM, 1%, 2W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCL2512FT1R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,19400 €1,94 €
250,17960 €4,49 €
500,16980 €8,49 €
1000,16040 €16,04 €
2500,14916 €37,29 €
5000,14148 €70,74 €
1.0000,13452 €134,52 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12268 €490,72 €
8.0000,11772 €941,76 €
12.0000,11510 €1.381,20 €
20.0000,11206 €2.241,20 €
28.0000,11022 €3.086,16 €
40.0000,10839 €4.335,60 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €