
RNCL2512DTR220 | |
|---|---|
DigiKey Part Number | 738-RNCL2512DTR220TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCL2512DTR220 |
Description | RES, PULSE, 2512, 0.22 OHM, 0.5% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.22 Ohms ±0.5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCL2512DTR220 Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36809 € | 1.472,36 € |
| Unit Price without VAT: | 0,36809 € |
|---|---|
| Unit Price with VAT: | 0,43803 € |

