
RNCL2010JTR250 | |
|---|---|
DigiKey Part Number | 738-RNCL2010JTR250TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCL2010JTR250 |
Description | RES, PULSE, 2010, 0.25 OHM, 5%, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.25 Ohms ±5% 1.5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCL2010JTR250 Models |
Category | Packaging Tape & Reel (TR) |
Manufacturer Stackpole Electronics Inc | Part Status Active |
Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,10585 € | 846,80 € |
| Unit Price without VAT: | 0,10585 € |
|---|---|
| Unit Price with VAT: | 0,12596 € |

