
RNCL2010DTR270 | |
|---|---|
DigiKey Part Number | 738-RNCL2010DTR270TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCL2010DTR270 |
Description | RES, PULSE, 2010, 0.27 OHM, 0.5% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.27 Ohms ±0.5% 1.5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCL2010DTR270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,35633 € | 2.850,64 € |
| Unit Price without VAT: | 0,35633 € |
|---|---|
| Unit Price with VAT: | 0,42403 € |

