
RNCL2010DT2R70 | |
|---|---|
DigiKey Part Number | 738-RNCL2010DT2R70TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCL2010DT2R70 |
Description | RES, PULSE, 2010, 2.7 OHM, 0.5%, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±0.5% 1.5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCL2010DT2R70 Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,35471 € | 2.837,68 € |
| Unit Price without VAT: | 0,35471 € |
|---|---|
| Unit Price with VAT: | 0,42210 € |

