
RNCL1206JTR510 | |
|---|---|
DigiKey Part Number | 738-RNCL1206JTR510TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCL1206JTR510 |
Description | RES, PULSE, 1206, 0.51 OHM, 5%, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.51 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCL1206JTR510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09703 € | 485,15 € |
| Unit Price without VAT: | 0,09703 € |
|---|---|
| Unit Price with VAT: | 0,11547 € |

