
RNCL1206JTR500 | |
|---|---|
DigiKey Part Number | 738-RNCL1206JTR500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCL1206JTR500 |
Description | RES, PULSE, 1206, 0.5 OHM, 5%, 1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.5 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCL1206JTR500 Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09659 € | 482,95 € |
| Unit Price without VAT: | 0,09659 € |
|---|---|
| Unit Price with VAT: | 0,11494 € |

