
RNCL1206JTR200 | |
|---|---|
DigiKey Part Number | 738-RNCL1206JTR200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCL1206JTR200 |
Description | RES, PULSE, 1206, 0.2 OHM, 5%, 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.2 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCL1206JTR200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10363 € | 518,15 € |
| Unit Price without VAT: | 0,10363 € |
|---|---|
| Unit Price with VAT: | 0,12332 € |

