Parametric Equivalent
Parametric Equivalent

RNCF2512TKY91K0 | |
|---|---|
DigiKey Part Number | 738-RNCF2512TKY91K0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF2512TKY91K0 |
Description | RES PREC, 2512, 91 KOHM, 0.01%, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF2512TKY91K0 Models |
Category | Temperature Coefficient ±5ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF2512TTW91K0 | Stackpole Electronics Inc | 0 | 738-RNCF2512TTW91K0TR-ND | 1,95057 € | Parametric Equivalent |
| RNCF2512TTY91K0 | Stackpole Electronics Inc | 0 | 738-RNCF2512TTY91K0TR-ND | 0,87977 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,95060 € | 950,60 € |
| Unit Price without VAT: | 0,95060 € |
|---|---|
| Unit Price with VAT: | 1,13121 € |


