
RNCF2512TKY250R | |
|---|---|
DigiKey Part Number | 738-RNCF2512TKY250RTR-ND - Tape & Reel (TR) 738-RNCF2512TKY250RCT-ND - Cut Tape (CT) 738-RNCF2512TKY250RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF2512TKY250R |
Description | RES SMD 250 OHM 0.01% 1/2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.01% 0.5W, 1/2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF2512TKY250R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,32700 € | 13,27 € |
| 25 | 1,23120 € | 30,78 € |
| 50 | 1,16560 € | 58,28 € |
| 100 | 1,10530 € | 110,53 € |
| 250 | 1,03424 € | 258,56 € |
| 500 | 0,98684 € | 493,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94457 € | 944,57 € |
| 2.000 | 0,90715 € | 1.814,30 € |
| 3.000 | 0,88735 € | 2.662,05 € |
| 5.000 | 0,86446 € | 4.322,30 € |
| 7.000 | 0,85056 € | 5.953,92 € |
| 10.000 | 0,83679 € | 8.367,90 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

