Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNCF2512DTE340R | |
|---|---|
DigiKey Part Number | RNCF2512DTE340R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF2512DTE340R |
Description | RES SMD 340 OHM 0.5% 3/4W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 340 Ohms ±0.5% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF2512DTE340R Models |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF2512BKE340R | Stackpole Electronics Inc | 0 | RNCF2512BKE340R-ND | 0,18954 € | Parametric Equivalent |
| RNCF2512BTE340R | Stackpole Electronics Inc | 0 | RNCF2512BTE340R-ND | 0,19204 € | Parametric Equivalent |
| RNCF2512DKE340R | Stackpole Electronics Inc | 0 | RNCF2512DKE340R-ND | 0,12823 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10640 € | 425,60 € |
| Unit Price without VAT: | 0,10640 € |
|---|---|
| Unit Price with VAT: | 0,12662 € |


