
RNCF2512BTT178K | |
|---|---|
DigiKey Part Number | 738-RNCF2512BTT178KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF2512BTT178K |
Description | RES PREC, 2512, 178 KOHM, 0.1%. |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 178 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF2512BTT178K Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32761 € | 1.310,44 € |
| Unit Price without VAT: | 0,32761 € |
|---|---|
| Unit Price with VAT: | 0,38986 € |

