442 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF2512BTE442K

DigiKey Part Number
RNCF2512BTE442K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF2512BTE442K
Description
RES SMD 442K OHM 0.1% 1/2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
442 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF2512BTE442K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,19358 €774,32 €
Manufacturers Standard Package
Unit Price without VAT:0,19358 €
Unit Price with VAT:0,23036 €