Parametric Equivalent
Parametric Equivalent

RNCF2512BTC4K70 | |
|---|---|
DigiKey Part Number | RNCF2512BTC4K70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF2512BTC4K70 |
Description | RES SMD 4.7K OHM 0.1% 1/2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF2512BTC4K70 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF2512BKE4K70 | Stackpole Electronics Inc | 0 | RNCF2512BKE4K70-ND | 0,18954 € | Parametric Equivalent |
| RNCF2512BTE4K70 | Stackpole Electronics Inc | 0 | RNCF2512BTE4K70-ND | 0,19204 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17147 € | 685,88 € |
| Unit Price without VAT: | 0,17147 € |
|---|---|
| Unit Price with VAT: | 0,20405 € |


