
RNCF2512BKE1K00 | |
|---|---|
DigiKey Part Number | 738-RNCF2512BKE1K00TR-ND - Tape & Reel (TR) 738-RNCF2512BKE1K00CT-ND - Cut Tape (CT) 738-RNCF2512BKE1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF2512BKE1K00 |
Description | RES SMD 1K OHM 0.1% 3/4W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF2512BKE1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,27760 € | 6,94 € |
| 50 | 0,26220 € | 13,11 € |
| 100 | 0,24790 € | 24,79 € |
| 250 | 0,23072 € | 57,68 € |
| 500 | 0,21908 € | 109,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20858 € | 208,58 € |
| 2.000 | 0,19918 € | 398,36 € |
| 3.000 | 0,19417 € | 582,51 € |
| 5.000 | 0,18834 € | 941,70 € |
| 7.000 | 0,18478 € | 1.293,46 € |
| 10.000 | 0,18124 € | 1.812,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

