
RNCF2512AKT221K | |
|---|---|
DigiKey Part Number | RNCF2512AKT221K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF2512AKT221K |
Description | RES SMD 221K OHM 0.05% 1/2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±0.05% 0.5W, 1/2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF2512AKT221K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45462 € | 454,62 € |
| Unit Price without VAT: | 0,45462 € |
|---|---|
| Unit Price with VAT: | 0,54100 € |

