Parametric Equivalent
Parametric Equivalent

RNCF2010TTY178R | |
|---|---|
DigiKey Part Number | 738-RNCF2010TTY178RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF2010TTY178R |
Description | RES PREC, 2010, 178 OHM, 0.01%, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 178 Ohms ±0.01% 0.333W, 1/3W Chip Resistor 2010 (5025 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF2010TTY178R Models |
Category | Temperature Coefficient ±5ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.193" L x 0.094" W (4.90mm x 2.40mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF2010TKY178R | Stackpole Electronics Inc | 0 | 738-RNCF2010TKY178RTR-ND | 1,34696 € | Parametric Equivalent |
| RNCF2010TTW178R | Stackpole Electronics Inc | 0 | 738-RNCF2010TTW178RTR-ND | 1,96617 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,24990 € | 4.999,60 € |
| Unit Price without VAT: | 1,24990 € |
|---|---|
| Unit Price with VAT: | 1,48738 € |


