Parametric Equivalent
Parametric Equivalent

RNCF2010TKY887R | |
|---|---|
DigiKey Part Number | 738-RNCF2010TKY887RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF2010TKY887R |
Description | RES PREC, 2010, 887 OHM, 0.01%, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 887 Ohms ±0.01% 0.333W, 1/3W Chip Resistor 2010 (5025 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF2010TKY887R Models |
Category | Temperature Coefficient ±5ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.193" L x 0.094" W (4.90mm x 2.40mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF2010TTW887R | Stackpole Electronics Inc | 0 | 738-RNCF2010TTW887RTR-ND | 1,95057 € | Parametric Equivalent |
| RNCF2010TTY887R | Stackpole Electronics Inc | 0 | 738-RNCF2010TTY887RTR-ND | 1,23998 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,33627 € | 1.336,27 € |
| Unit Price without VAT: | 1,33627 € |
|---|---|
| Unit Price with VAT: | 1,59016 € |


