Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNCF2010DTE249K | |
|---|---|
DigiKey Part Number | RNCF2010DTE249K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF2010DTE249K |
Description | RES SMD 249K OHM 0.5% 1/3W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF2010DTE249K Models |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF2010BKE249K | Stackpole Electronics Inc | 0 | RNCF2010BKE249K-ND | 0,16029 € | Parametric Equivalent |
| RNCF2010BTE249K | Stackpole Electronics Inc | 0 | RNCF2010BTE249K-ND | 0,16244 € | Parametric Equivalent |
| RNCF2010DKE249K | Stackpole Electronics Inc | 0 | RNCF2010DKE249K-ND | 0,08142 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08258 € | 330,32 € |
| Unit Price without VAT: | 0,08258 € |
|---|---|
| Unit Price with VAT: | 0,09827 € |


