Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNCF2010DTC1M58 | |
|---|---|
DigiKey Part Number | RNCF2010DTC1M58-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF2010DTC1M58 |
Description | RES SMD 1.58M OHM 0.5% 1/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.58 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF2010DTC1M58 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.193" L x 0.094" W (4.90mm x 2.40mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF2010BKE1M58 | Stackpole Electronics Inc | 0 | RNCF2010BKE1M58-ND | 0,16029 € | Parametric Equivalent |
| RNCF2010BTC1M58 | Stackpole Electronics Inc | 0 | RNCF2010BTC1M58-ND | 0,13650 € | Parametric Equivalent |
| RNCF2010BTE1M58 | Stackpole Electronics Inc | 0 | RNCF2010BTE1M58-ND | 0,16244 € | Parametric Equivalent |
| RNCF2010DKE1M58 | Stackpole Electronics Inc | 0 | RNCF2010DKE1M58-ND | 0,08142 € | Parametric Equivalent |
| RNCF2010DTE1M58 | Stackpole Electronics Inc | 0 | RNCF2010DTE1M58-ND | 0,08258 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07724 € | 308,96 € |
| Unit Price without VAT: | 0,07724 € |
|---|---|
| Unit Price with VAT: | 0,09192 € |


