
RNCF2010BTT78R7 | |
|---|---|
DigiKey Part Number | 738-RNCF2010BTT78R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF2010BTT78R7 |
Description | RES PREC, 2010, 78.7 OHM, 0.1%, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 78.7 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 2010 (5025 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF2010BTT78R7 Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.193" L x 0.094" W (4.90mm x 2.40mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29221 € | 1.168,84 € |
| Unit Price without VAT: | 0,29221 € |
|---|---|
| Unit Price with VAT: | 0,34773 € |

