51 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF2010BTE51R0

DigiKey Part Number
RNCF2010BTE51R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF2010BTE51R0
Description
RES SMD 51 OHM 0.1% 1/3W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
51 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF2010BTE51R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.193" L x 0.094" W (4.90mm x 2.40mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16374 €654,96 €
Manufacturers Standard Package
Unit Price without VAT:0,16374 €
Unit Price with VAT:0,19485 €