Parametric Equivalent
Parametric Equivalent

RNCF1210TTY158R | |
|---|---|
DigiKey Part Number | 738-RNCF1210TTY158RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1210TTY158R |
Description | RES PREC, 1210, 158 OHM, 0.01%, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 158 Ohms ±0.01% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1210TTY158R Models |
Category | Temperature Coefficient ±5ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1210 (3225 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.122" L x 0.094" W (3.10mm x 2.40mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF1210TKY158R | Stackpole Electronics Inc | 0 | 738-RNCF1210TKY158RTR-ND | 1,10824 € | Parametric Equivalent |
| RNCF1210TTW158R | Stackpole Electronics Inc | 0 | 738-RNCF1210TTW158RTR-ND | 1,93074 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,10824 € | 5.541,20 € |
| Unit Price without VAT: | 1,10824 € |
|---|---|
| Unit Price with VAT: | 1,31881 € |


