New at DigiKey
1.96 kOhms ±0.01% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1210TTW1K96

DigiKey Part Number
738-RNCF1210TTW1K96TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1210TTW1K96
Description
RES PREC, 1210, 1.96 KOHM, 0.01%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.96 kOhms ±0.01% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1210TTW1K96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±2ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1210 (3225 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.122" L x 0.094" W (3.10mm x 2.40mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,94619 €9.730,95 €
Manufacturers Standard Package
Unit Price without VAT:1,94619 €
Unit Price with VAT:2,31597 €