
RNCF1210TKT120K | |
|---|---|
DigiKey Part Number | 738-RNCF1210TKT120KTR-ND - Tape & Reel (TR) 738-RNCF1210TKT120KCT-ND - Cut Tape (CT) 738-RNCF1210TKT120KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1210TKT120K |
Description | RES SMD 120K OHM 0.01% 1/3W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±0.01% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1210TKT120K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.094" W (3.10mm x 2.40mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,90800 € | 9,08 € |
| 25 | 0,84240 € | 21,06 € |
| 50 | 0,79660 € | 39,83 € |
| 100 | 0,75480 € | 75,48 € |
| 250 | 0,70512 € | 176,28 € |
| 500 | 0,67188 € | 335,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64216 € | 642,16 € |
| 2.000 | 0,61577 € | 1.231,54 € |
| 3.000 | 0,60178 € | 1.805,34 € |
| 5.000 | 0,58558 € | 2.927,90 € |
| 7.000 | 0,57573 € | 4.030,11 € |
| 10.000 | 0,56596 € | 5.659,60 € |
| 12.000 | 0,56122 € | 6.734,64 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

