Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNCF1210FTC10K0 | |
|---|---|
DigiKey Part Number | RNCF1210FTC10K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1210FTC10K0 |
Description | RES SMD 10K OHM 1% 1/3W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1210FTC10K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.094" W (3.10mm x 2.40mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF1210BTC10K0 | Stackpole Electronics Inc | 0 | RNCF1210BTC10K0-ND | 0,10884 € | Upgrade |
| RNCF1210DKE10K0 | Stackpole Electronics Inc | 0 | RNCF1210DKE10K0-ND | 0,06955 € | Parametric Equivalent |
| RNCF1210DTC10K0 | Stackpole Electronics Inc | 0 | RNCF1210DTC10K0-ND | 0,05624 € | Parametric Equivalent |
| RNCF1210DTE10K0 | Stackpole Electronics Inc | 0 | RNCF1210DTE10K0-ND | 0,05624 € | Parametric Equivalent |
| RNCF1210FTE10K0 | Stackpole Electronics Inc | 0 | RNCF1210FTE10K0-ND | 0,04278 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04278 € | 213,90 € |
| Unit Price without VAT: | 0,04278 € |
|---|---|
| Unit Price with VAT: | 0,05091 € |


