Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNCF1210DTC21R5 | |
|---|---|
DigiKey Part Number | RNCF1210DTC21R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1210DTC21R5 |
Description | RES SMD 21.5 OHM 0.5% 1/3W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 21.5 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1210DTC21R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.094" W (3.10mm x 2.40mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05695 € | 284,75 € |
| Unit Price without VAT: | 0,05695 € |
|---|---|
| Unit Price with VAT: | 0,06777 € |


