Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

RNCF1210DKE35K7 | |
|---|---|
DigiKey Part Number | RNCF1210DKE35K7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1210DKE35K7 |
Description | RES SMD 35.7K OHM 0.5% 1/3W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 35.7 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1210DKE35K7 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.094" W (3.10mm x 2.40mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF1210BKE35K7 | Stackpole Electronics Inc | 0 | RNCF1210BKE35K7-ND | 0,13467 € | Parametric Equivalent |
| RNCF1210BTE35K7 | Stackpole Electronics Inc | 0 | RNCF1210BTE35K7-ND | 0,10884 € | Parametric Equivalent |
| RNCF1210DTE35K7 | Stackpole Electronics Inc | 0 | RNCF1210DTE35K7-ND | 0,05624 € | Parametric Equivalent |
| TNPW121035K7BEEA | Vishay Dale | 0 | TNPW121035K7BEEA-ND | 0,57420 € | Upgrade |
| TNPW121035K7BEEN | Vishay Dale | 0 | TNPW121035K7BEEN-ND | 0,55074 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06955 € | 347,75 € |
| Unit Price without VAT: | 0,06955 € |
|---|---|
| Unit Price with VAT: | 0,08276 € |



