RNCF1210BTE15K8 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,41080 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,55514 €
Datasheet
15.8 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1210BTE15K8

DigiKey Part Number
RNCF1210BTE15K8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1210BTE15K8
Description
RES SMD 15.8K OHM 0.1% 1/3W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15.8 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1210BTE15K8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.094" W (3.10mm x 2.40mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW121015K8BEEAVishay Dale0TNPW121015K8BEEA-ND0,41080 €Upgrade
TNPW121015K8BEENVishay Dale0TNPW121015K8BEEN-ND0,55514 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10971 €548,55 €
Manufacturers Standard Package
Unit Price without VAT:0,10971 €
Unit Price with VAT:0,13055 €