RNCF1210BKE2M15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,10884 €
Datasheet
2.15 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1210BKE2M15

DigiKey Part Number
RNCF1210BKE2M15-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1210BKE2M15
Description
RES SMD 2.15M OHM 0.1% 1/4W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.15 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1210BKE2M15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.094" W (3.10mm x 2.40mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF1210BTE2M15Stackpole Electronics Inc0RNCF1210BTE2M15-ND0,10884 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13467 €673,35 €
Unit Price without VAT:0,13467 €
Unit Price with VAT:0,16026 €