
RNCF1206TTW3K83 | |
|---|---|
DigiKey Part Number | 738-RNCF1206TTW3K83TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1206TTW3K83 |
Description | RES PREC, 1206, 3.83 KOHM, 0.01% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.83 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206TTW3K83 Models |
Category | Temperature Coefficient ±2ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,22670 € | 6.133,50 € |
| Unit Price without VAT: | 1,22670 € |
|---|---|
| Unit Price with VAT: | 1,45977 € |

