
RNCF1206TKY75R0 | |
|---|---|
DigiKey Part Number | 738-RNCF1206TKY75R0TR-ND - Tape & Reel (TR) 738-RNCF1206TKY75R0CT-ND - Cut Tape (CT) 738-RNCF1206TKY75R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206TKY75R0 |
Description | RES SMD 75 OHM 0.01% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206TKY75R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,24600 € | 12,46 € |
| 25 | 1,15600 € | 28,90 € |
| 50 | 1,09400 € | 54,70 € |
| 100 | 1,03720 € | 103,72 € |
| 250 | 0,97028 € | 242,57 € |
| 500 | 0,92558 € | 462,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88571 € | 885,71 € |
| 2.000 | 0,85040 € | 1.700,80 € |
| 3.000 | 0,83170 € | 2.495,10 € |
| 5.000 | 0,81008 € | 4.050,40 € |
| 7.000 | 0,79694 € | 5.578,58 € |
| 10.000 | 0,78393 € | 7.839,30 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

