
RNCF1206TKY49R9 | |
|---|---|
DigiKey Part Number | 738-RNCF1206TKY49R9TR-ND - Tape & Reel (TR) 738-RNCF1206TKY49R9CT-ND - Cut Tape (CT) 738-RNCF1206TKY49R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206TKY49R9 |
Description | RES SMD 49.9 OHM 0.01% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206TKY49R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,23800 € | 12,38 € |
| 25 | 1,14880 € | 28,72 € |
| 50 | 1,08720 € | 54,36 € |
| 100 | 1,03070 € | 103,07 € |
| 250 | 0,96416 € | 241,04 € |
| 500 | 0,91972 € | 459,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88010 € | 880,10 € |
| 2.000 | 0,84500 € | 1.690,00 € |
| 3.000 | 0,82643 € | 2.479,29 € |
| 5.000 | 0,80494 € | 4.024,70 € |
| 7.000 | 0,79189 € | 5.543,23 € |
| 10.000 | 0,77896 € | 7.789,60 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

