
RNCF1206TKY49K9 | |
|---|---|
DigiKey Part Number | 738-RNCF1206TKY49K9TR-ND - Tape & Reel (TR) 738-RNCF1206TKY49K9CT-ND - Cut Tape (CT) 738-RNCF1206TKY49K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206TKY49K9 |
Description | RES 49.9K OHM 0.01% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206TKY49K9 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,22200 € | 12,22 € |
| 25 | 1,13440 € | 28,36 € |
| 50 | 1,07360 € | 53,68 € |
| 100 | 1,01780 € | 101,78 € |
| 250 | 0,95216 € | 238,04 € |
| 500 | 0,90828 € | 454,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86916 € | 869,16 € |
| 2.000 | 0,83450 € | 1.669,00 € |
| 3.000 | 0,81615 € | 2.448,45 € |
| 5.000 | 0,79494 € | 3.974,70 € |
| 7.000 | 0,78205 € | 5.474,35 € |
| 10.000 | 0,76928 € | 7.692,80 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

