Parametric Equivalent
Parametric Equivalent

RNCF1206TKY36K0 | |
|---|---|
DigiKey Part Number | 738-RNCF1206TKY36K0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1206TKY36K0 |
Description | RES PREC, 1206, 36 KOHM, 0.01%, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206TKY36K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89687 € | 896,87 € |
| Unit Price without VAT: | 0,89687 € |
|---|---|
| Unit Price with VAT: | 1,06728 € |



