
RNCF1206TKY2K00 | |
|---|---|
DigiKey Part Number | RNCF1206TKY2K00TR-ND - Tape & Reel (TR) RNCF1206TKY2K00CT-ND - Cut Tape (CT) RNCF1206TKY2K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206TKY2K00 |
Description | RES SMD 2K OHM 0.01% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206TKY2K00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,23200 € | 12,32 € |
| 25 | 1,14360 € | 28,59 € |
| 50 | 1,08220 € | 54,11 € |
| 100 | 1,02600 € | 102,60 € |
| 250 | 0,95976 € | 239,94 € |
| 500 | 0,91556 € | 457,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87611 € | 876,11 € |
| 2.000 | 0,84117 € | 1.682,34 € |
| 3.000 | 0,82268 € | 2.468,04 € |
| 5.000 | 0,80130 € | 4.006,50 € |
| 7.000 | 0,78831 € | 5.518,17 € |
| 10.000 | 0,77543 € | 7.754,30 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

