
RNCF1206TKW200R | |
|---|---|
DigiKey Part Number | 738-RNCF1206TKW200RTR-ND - Tape & Reel (TR) 738-RNCF1206TKW200RCT-ND - Cut Tape (CT) 738-RNCF1206TKW200RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206TKW200R |
Description | RES SMD 200 OHM 0.01% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206TKW200R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,85400 € | 18,54 € |
| 25 | 1,72160 € | 43,04 € |
| 50 | 1,63060 € | 81,53 € |
| 100 | 1,54770 € | 154,77 € |
| 250 | 1,45020 € | 362,55 € |
| 500 | 1,38542 € | 692,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,32780 € | 1.327,80 € |
| 2.000 | 1,27689 € | 2.553,78 € |
| 3.000 | 1,24999 € | 3.749,97 € |
| 5.000 | 1,21893 € | 6.094,65 € |
| 7.000 | 1,20008 € | 8.400,56 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

