
RNCF1206TKW10K0 | |
|---|---|
DigiKey Part Number | 738-RNCF1206TKW10K0TR-ND - Tape & Reel (TR) 738-RNCF1206TKW10K0CT-ND - Cut Tape (CT) 738-RNCF1206TKW10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206TKW10K0 |
Description | RES SMD 10K OHM 0.01% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206TKW10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,76400 € | 17,64 € |
| 25 | 1,64400 € | 41,10 € |
| 50 | 1,55840 € | 77,92 € |
| 100 | 1,46660 € | 146,66 € |
| 250 | 1,37424 € | 343,56 € |
| 500 | 1,31284 € | 656,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,34633 € | 1.346,33 € |
| 2.000 | 1,29471 € | 2.589,42 € |
| 3.000 | 1,26744 € | 3.802,32 € |
| 5.000 | 1,23594 € | 6.179,70 € |
| 7.000 | 1,21683 € | 8.517,81 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

