Parametric Equivalent
Parametric Equivalent
Similar

RNCF1206TKT100R | |
|---|---|
DigiKey Part Number | RNCF1206TKT100R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1206TKT100R |
Description | RES SMD 100 OHM 0.01% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206TKT100R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF1206TKW100R | Stackpole Electronics Inc | 0 | 738-RNCF1206TKW100RTR-ND | 1,33627 € | Parametric Equivalent |
| RNCF1206TTY100R | Stackpole Electronics Inc | 0 | RNCF1206TTY100R-ND | 0,81008 € | Parametric Equivalent |
| CRT1206-PW-1000ELF | Bourns Inc. | 0 | CRT1206-PW-1000ELF-ND | 0,86851 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47778 € | 477,78 € |
| Unit Price without VAT: | 0,47778 € |
|---|---|
| Unit Price with VAT: | 0,56856 € |



