RNCF1206FTE7K87 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08074 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07010 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,13677 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,13730 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,18158 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.295
Unit Price: 0,23000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,16543 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,32940 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,38272 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,09522 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06827 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,02975 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01436 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,44782 €
Datasheet
7.87 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206FTE7K87

DigiKey Part Number
RNCF1206FTE7K87-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206FTE7K87
Description
RES SMD 7.87K OHM 1% 1/3W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7.87 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206FTE7K87 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF1206BKE7K87Stackpole Electronics Inc0RNCF1206BKE7K87-ND0,08074 €Upgrade
RNCF1206BTE7K87Stackpole Electronics Inc0RNCF1206BTE7K87-ND0,07010 €Upgrade
AT1206BRD077K87LYAGEO0AT1206BRD077K87L-ND0,13677 €Upgrade
AT1206CRD077K87LYAGEO0AT1206CRD077K87L-ND0,13730 €Upgrade
AT1206DRD077K87LYAGEO0AT1206DRD077K87L-ND0,18158 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02586 €129,30 €
Manufacturers Standard Package
Unit Price without VAT:0,02586 €
Unit Price with VAT:0,03077 €