Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

RNCF1206DTT66K5 | |
|---|---|
DigiKey Part Number | RNCF1206DTT66K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1206DTT66K5 |
Description | RES SMD 66.5K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DTT66K5 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8ARB6652V | Panasonic Industry | 0 | P18708TR-ND | 0,39658 € | Upgrade |
| ERA-8ARW6652V | Panasonic Industry | 817 | P18888CT-ND | 1,10000 € | Upgrade |
| RG3216N-6652-B-T5 | Susumu | 0 | RG3216N-6652-B-T5-ND | 0,27379 € | Upgrade |
| RG3216N-6652-D-T5 | Susumu | 0 | RG3216N-6652-D-T5-ND | 0,11565 € | Upgrade |
| RG3216N-6652-W-T1 | Susumu | 0 | RG3216N-6652-W-T1-ND | 0,38166 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08273 € | 413,65 € |
| Unit Price without VAT: | 0,08273 € |
|---|---|
| Unit Price with VAT: | 0,09845 € |




