820 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTE820R

DigiKey Part Number
738-RNCF1206DTE820RTR-ND - Tape & Reel (TR)
738-RNCF1206DTE820RCT-ND - Cut Tape (CT)
738-RNCF1206DTE820RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206DTE820R
Description
RES SMD 820 OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTE820R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.795
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05900 €0,59 €
250,05520 €1,38 €
500,05200 €2,60 €
1000,04910 €4,91 €
2500,04560 €11,40 €
5000,04316 €21,58 €
1.0000,04089 €40,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03643 €182,15 €
10.0000,03484 €348,40 €
15.0000,03399 €509,85 €
25.0000,03300 €825,00 €
35.0000,03240 €1.134,00 €
50.0000,03180 €1.590,00 €
60.0000,03151 €1.890,60 €
120.0000,03050 €3.660,00 €
125.0000,03045 €3.806,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €