3.32 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTE3K32

DigiKey Part Number
738-RNCF1206DTE3K32TR-ND - Tape & Reel (TR)
738-RNCF1206DTE3K32CT-ND - Cut Tape (CT)
738-RNCF1206DTE3K32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206DTE3K32
Description
RES SMD 3.32K OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTE3K32 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8AEB3321VPanasonic Industry3.970P3.32KBCCT-ND0,23000 €Upgrade
RT1206BRD073K32LYAGEO18.835YAG5069CT-ND0,18000 €Upgrade
In-Stock: 9.473
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05900 €0,59 €
250,05480 €1,37 €
500,05180 €2,59 €
1000,04890 €4,89 €
2500,04540 €11,35 €
5000,04296 €21,48 €
1.0000,04070 €40,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03627 €181,35 €
10.0000,03468 €346,80 €
15.0000,03383 €507,45 €
25.0000,03285 €821,25 €
35.0000,03225 €1.128,75 €
50.0000,03166 €1.583,00 €
60.0000,03137 €1.882,20 €
120.0000,03036 €3.643,20 €
125.0000,03031 €3.788,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €