RNCF1206DTE357K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08010 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06955 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05891 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,13569 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,13621 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,18014 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,15727 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.993
Unit Price: 0,23000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23131 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,11565 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,38166 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,10921 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,11403 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,04433 €
Datasheet
357 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTE357K

DigiKey Part Number
RNCF1206DTE357K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206DTE357K
Description
RES SMD 357K OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
357 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTE357K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF1206BKE357KStackpole Electronics Inc0RNCF1206BKE357K-ND0,08010 €Parametric Equivalent
RNCF1206BTE357KStackpole Electronics Inc0RNCF1206BTE357K-ND0,06955 €Parametric Equivalent
RNCF1206DKE357KStackpole Electronics Inc0RNCF1206DKE357K-ND0,05891 €Parametric Equivalent
AT1206BRD07357KLYAGEO0AT1206BRD07357KL-ND0,13569 €Upgrade
AT1206CRD07357KLYAGEO0AT1206CRD07357KL-ND0,13621 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03598 €179,90 €
Manufacturers Standard Package
Unit Price without VAT:0,03598 €
Unit Price with VAT:0,04282 €