
RNCF1206DTE35K7 | |
|---|---|
DigiKey Part Number | 738-RNCF1206DTE35K7TR-ND - Tape & Reel (TR) 738-RNCF1206DTE35K7CT-ND - Cut Tape (CT) 738-RNCF1206DTE35K7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206DTE35K7 |
Description | RES SMD 35.7K OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 35.7 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DTE35K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05400 € | 1,35 € |
| 50 | 0,05120 € | 2,56 € |
| 100 | 0,04830 € | 4,83 € |
| 250 | 0,04476 € | 11,19 € |
| 500 | 0,04234 € | 21,17 € |
| 1.000 | 0,04012 € | 40,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03575 € | 178,75 € |
| 10.000 | 0,03419 € | 341,90 € |
| 15.000 | 0,03335 € | 500,25 € |
| 25.000 | 0,03239 € | 809,75 € |
| 35.000 | 0,03180 € | 1.113,00 € |
| 50.000 | 0,03121 € | 1.560,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

