
RNCF1206DTE10R0 | |
|---|---|
DigiKey Part Number | 738-RNCF1206DTE10R0TR-ND - Tape & Reel (TR) 738-RNCF1206DTE10R0CT-ND - Cut Tape (CT) 738-RNCF1206DTE10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206DTE10R0 |
Description | RES SMD 10 OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DTE10R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,05320 € | 1,33 € |
| 50 | 0,05040 € | 2,52 € |
| 100 | 0,04770 € | 4,77 € |
| 250 | 0,04420 € | 11,05 € |
| 500 | 0,04182 € | 20,91 € |
| 1.000 | 0,03962 € | 39,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03531 € | 176,55 € |
| 10.000 | 0,03376 € | 337,60 € |
| 15.000 | 0,03294 € | 494,10 € |
| 25.000 | 0,03198 € | 799,50 € |
| 35.000 | 0,03140 € | 1.099,00 € |
| 50.000 | 0,03082 € | 1.541,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

