Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

RNCF1206DTE10K7 | |
|---|---|
DigiKey Part Number | RNCF1206DTE10K7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1206DTE10K7 |
Description | RES SMD 10.7K OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10.7 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DTE10K7 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT1206BRD0710K7L | YAGEO | 0 | AT1206BRD0710K7L-ND | 0,13677 € | Upgrade |
| AT1206CRD0710K7L | YAGEO | 0 | AT1206CRD0710K7L-ND | 0,13730 € | Upgrade |
| AT1206DRD0710K7L | YAGEO | 0 | AT1206DRD0710K7L-ND | 0,18158 € | Upgrade |
| ERA-8AEB1072V | Panasonic Industry | 4.335 | P10.7KBCCT-ND | 0,23000 € | Upgrade |
| RG3216P-1072-B-T1 | Susumu | 3.694 | RG32P10.7KBCT-ND | 0,21000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03627 € | 181,35 € |
| Unit Price without VAT: | 0,03627 € |
|---|---|
| Unit Price with VAT: | 0,04316 € |







