RNCF1206DTC38R3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08010 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06291 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06955 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05891 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03598 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,16425 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,34176 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,09447 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,10358 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,06773 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,05242 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,02952 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,02509 €
Datasheet
38.3 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTC38R3

DigiKey Part Number
RNCF1206DTC38R3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206DTC38R3
Description
RES SMD 38.3 OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
38.3 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTC38R3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF1206BKE38R3Stackpole Electronics Inc0RNCF1206BKE38R3-ND0,08010 €Parametric Equivalent
RNCF1206BTC38R3Stackpole Electronics Inc0RNCF1206BTC38R3-ND0,06291 €Parametric Equivalent
RNCF1206BTE38R3Stackpole Electronics Inc0RNCF1206BTE38R3-ND0,06955 €Parametric Equivalent
RNCF1206DKE38R3Stackpole Electronics Inc0RNCF1206DKE38R3-ND0,05891 €Parametric Equivalent
RNCF1206DTE38R3Stackpole Electronics Inc0RNCF1206DTE38R3-ND0,03598 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03187 €159,35 €
Manufacturers Standard Package
Unit Price without VAT:0,03187 €
Unit Price with VAT:0,03793 €